The LM317LZRP is a 3-terminal linear voltage regulator with an output voltage range of 1.2V to 37V and a maximum output current of 0.1A. It is packaged in a TO-92, 3 PIN package and operates over a temperature range of -40°C to 125°C. The device has a single function and 3 terminals, with the terminal position located at the bottom.
Rochester Electronics LM317LZRP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM317LZRP to view detailed technical specifications.
No datasheet is available for this part.