Rochester Electronics LM317MADTRKG technical specifications.
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM317MADTRKG to view detailed technical specifications.
No datasheet is available for this part.