Adjustable linear voltage regulator, 500mA output current, 1.2V minimum output voltage. Features DPAK package, halogen-free and lead-free construction. Packaging supplied on cut tape, compliant with REACH SVHC regulations.
Rochester Electronics LM317MDTRKG technical specifications.
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 500mA |
| Output Voltage | 1.2V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM317MDTRKG to view detailed technical specifications.
No datasheet is available for this part.