
Rochester Electronics LM324AM/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics LM324AM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
