
Quad operational amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This integrated circuit offers four independent amplifier channels within a 14-pin PDIP plastic package. Designed for high performance, it provides a 20mA output current and is lead-free and REACH SVHC compliant.
Rochester Electronics LM324N/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics LM324N/NOPB to view detailed technical specifications.
No datasheet is available for this part.
