The LM3311SQ/NOPB is a 24-pin quad op-amp with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a terminal position of quad and a JEDEC package code of S-XQCC-N24. The device is designed for automotive applications and has a lead-free, LLP-24 package. It can operate with an input voltage between 2.5V and 7V.
Rochester Electronics LM3311SQ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 7 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM3311SQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.