The LM339AD is a commercial comparator IC with a 5V supply voltage and a maximum supply voltage limit of 36V. It features a maximum input offset voltage of 4000uV and an average bias current of 0.4mA. The device is packaged in a 14-pin R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It operates over a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics LM339AD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM339AD to view detailed technical specifications.
No datasheet is available for this part.