The LM339ADR2 is a commercial-grade comparator IC from Rochester Electronics. It features a 14-pin SOP package with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device operates on a nominal supply voltage of 5V and has a maximum supply voltage limit of 18V. It also has a maximum input offset voltage of 4000µV and an average bias current of 0.4µA. The LM339ADR2 is suitable for use in a variety of applications, including specialty logic circuits.
Rochester Electronics LM339ADR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM339ADR2 to view detailed technical specifications.
No datasheet is available for this part.