
The LM339M is a quad comparator integrated circuit with a supply current of 1.1mA and a quiescent current of 2mA. It features four independent comparators with an output current of 18mA. The device is packaged in a lead-free SOP package and is available on cut tape. The LM339M is compliant with Reach SVHC regulations. It operates in a standard logic IC environment.
Rochester Electronics LM339M technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 18mA |
| Packaging | Cut Tape |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM339M to view detailed technical specifications.
No datasheet is available for this part.
