The LM339PWE4 is a commercial temperature comparator with 4 functions, operating from a 5V supply voltage. It features a maximum input offset voltage of 9000 microvolts and a maximum average bias current of 0.4 milliamps. The device is packaged in a 14-pin TSSOP package and has a maximum operating temperature of 70 degrees Celsius. The LM339PWE4 is suitable for use in commercial temperature applications.
Rochester Electronics LM339PWE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM339PWE4 to view detailed technical specifications.
No datasheet is available for this part.