The LM3420M5-4.2 is an industrial-grade power management IC from Rochester Electronics. It has a single channel and operates within a supply voltage range of 4.116V to 4.284V. This device is packaged in a 5-pin LSSOP package and has a maximum operating temperature of 85 degrees Celsius. The LM3420M5-4.2 is suitable for use in industrial applications where high reliability and performance are required.
Rochester Electronics LM3420M5-4.2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.2 |
| Supply Voltage-Max (Vsup) | 4.284 |
| Supply Voltage-Min (Vsup) | 4.116 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM3420M5-4.2 to view detailed technical specifications.
No datasheet is available for this part.