Rochester Electronics LM3420M5-8.4/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 8.4 |
| Supply Voltage-Max (Vsup) | 8.568 |
| Supply Voltage-Min (Vsup) | 8.232 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM3420M5-8.4/NOPB to view detailed technical specifications.
No datasheet is available for this part.