The LM3460M5-1.2 is a commercial voltage reference IC with a nominal output voltage of 1.2V. It is available in a 5-pin LSSOP package with a width of 1.6mm and a length of 2.92mm. The device operates over a temperature range of 0 to 70 degrees Celsius. It is a single-function device with one output and is suitable for use in commercial temperature applications.
Rochester Electronics LM3460M5-1.2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM3460M5-1.2 to view detailed technical specifications.
No datasheet is available for this part.