The LM3460M5-1.5 is a commercial temperature voltage reference IC with a single output. It operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 5-pin LSSOP package with a width of 1.6mm and a length of 2.92mm. It is a single-function device with a single output.
Rochester Electronics LM3460M5-1.5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM3460M5-1.5 to view detailed technical specifications.
No datasheet is available for this part.