
The LM348N is a quad operational amplifier from Rochester Electronics. It features a gain bandwidth product of 1MHz and an output current of 25mA. The device is packaged in a PDIP package and is compliant with RoHS and Reach SVHC regulations. The LM348N is suitable for a variety of applications requiring high gain and low noise performance.
Rochester Electronics LM348N technical specifications.
| Bandwidth | 1MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 25mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics LM348N to view detailed technical specifications.
No datasheet is available for this part.
