The LM348NS is a dual operational amplifier from Rochester Electronics, featuring a commercial temperature grade and a 14-pin SOP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage range of 15V to 18V. The amplifier type is operational amplifier, with a slew rate of 0.5V/us and a unity gain bandwidth of 1 MHz. It also has a common-mode reject ratio of 90 dB and an average bias current of 0.4 mA.
Rochester Electronics LM348NS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM348NS to view detailed technical specifications.
No datasheet is available for this part.