The LM348NSRE4 operational amplifier is a dual device with 14 terminals in a commercial temperature grade. It operates over a supply voltage range of -18V to 18V and has a maximum input offset voltage of 7.5mV. The amplifier's unity gain bandwidth is 1MHz and it features a common-mode rejection ratio of 90dB. The device is packaged in a 14-pin SOP package with a green plastic body.
Rochester Electronics LM348NSRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7500 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM348NSRE4 to view detailed technical specifications.
No datasheet is available for this part.