Adjustable positive linear voltage regulator IC featuring a 1.2V to 33V output voltage range and a maximum output current of 3A. This 3-terminal device, housed in a TO-220 package (R-PSFM-T3), operates within a temperature range of 0°C to 125°C. It provides a single regulated output function.
Rochester Electronics LM350T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 33 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM350T to view detailed technical specifications.
No datasheet is available for this part.