The LM369N is a commercial voltage reference from Rochester Electronics. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 8 terminals and is available in an 8-pin PDIP package. The LM369N is suitable for use in a variety of applications, including those requiring a stable voltage reference. It is rated for use with supply voltages between 13 and 30 volts.
Rochester Electronics LM369N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM369N to view detailed technical specifications.
No datasheet is available for this part.