Rochester Electronics LM385D-1.2R2G technical specifications.
| Package/Case | SOIC |
| Current Rating | 10A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 1.24V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM385D-1.2R2G to view detailed technical specifications.
No datasheet is available for this part.