The LM3900MX is a commercial operational amplifier with a maximum operating temperature of 70°C and a nominal supply voltage of 15V. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin SOP package with dimensions of 3.9mm width and 8.65mm length. The amplifier has a unity gain bandwidth of 2500 and an input offset voltage of 0. It is suitable for use in commercial temperature grade applications.
Rochester Electronics LM3900MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 0 |
| Unity Gain BW-Nom | 2500 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM3900MX to view detailed technical specifications.
No datasheet is available for this part.