The LM393AMX is a dual comparator with a commercial temperature grade, operating between 0°C and 70°C. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 36V. The comparator features an input offset voltage of up to 4000μV and an average bias current of up to 0.4mA. The device is packaged in an 8-pin R-PDSO-G8 SOP package with a width of 3.95mm and a length of 4.92mm.
Rochester Electronics LM393AMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM393AMX to view detailed technical specifications.
No datasheet is available for this part.