Rochester Electronics LM3940J-3.3-SCD technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.13 |
| Output Voltage1-Max | 3.47 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM3940J-3.3-SCD to view detailed technical specifications.
No datasheet is available for this part.