The LM4040CIM3-4.1 is an industrial voltage reference from Rochester Electronics with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 3-pin package type and a JEDEC package code of R-PDSO-G3. The device has a width of 1.3mm and a length of 2.92mm, and it is designed for industrial applications.
Rochester Electronics LM4040CIM3-4.1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM4040CIM3-4.1 to view detailed technical specifications.
No datasheet is available for this part.