The LM4040DIM3-5.0 is an industrial voltage reference IC from Rochester Electronics. It operates within a temperature range of -40 to 85 degrees Celsius and features a single output. The device is packaged in a SOT-23, 3 PIN package type, measuring 1.295mm in width and 2.86mm in length. It has a pin count of 3 and a temperature grade of industrial.
Rochester Electronics LM4040DIM3-5.0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.295 |
| Length | 2.86 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM4040DIM3-5.0 to view detailed technical specifications.
No datasheet is available for this part.