The LM4041DIM3-1.2 is an industrial-grade voltage reference IC with a nominal output voltage of 1.2V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 3-pin SOT-23 package with a width of 1.295mm and a length of 2.86mm. The LM4041DIM3-1.2 is a single-function device with a temperature grade of industrial and a pin count of 3.
Rochester Electronics LM4041DIM3-1.2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.295 |
| Length | 2.86 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM4041DIM3-1.2 to view detailed technical specifications.
No datasheet is available for this part.