Precision Micropower Low Dropout Voltage Reference 5-SOT-23 -40 to 85
Rochester Electronics LM4120AIM5X-3.3 technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 160uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4120AIM5X-3.3 to view detailed technical specifications.
No datasheet is available for this part.