The LM431ACZXA voltage reference from Rochester Electronics operates within a temperature range of -25°C to 85°C. It features a single output and 3 terminals, positioned at the bottom. The JEDEC package code is O-PBCY-T3, indicating a 3-pin package type.
Rochester Electronics LM431ACZXA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM431ACZXA to view detailed technical specifications.
No datasheet is available for this part.