The LM4873MT/NOPB is a dual audio amplifier IC from Rochester Electronics, featuring an industrial temperature grade and a TSSOP-20 package. It operates over a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 85 degrees Celsius. This device has 20 pins and is designed for use in audio amplifier applications.
Rochester Electronics LM4873MT/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM4873MT/NOPB to view detailed technical specifications.
No datasheet is available for this part.