The LM4890IBLX is an industrial-grade audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 2.2 to 5.5V and is packaged in a 9-pin S-PBGA-B9 package. The device has a single function and a single channel, with a pin count of 9. It is a surface-mount device with a width and length of 1.514mm.
Rochester Electronics LM4890IBLX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.514 |
| Length | 1.514 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM4890IBLX to view detailed technical specifications.
No datasheet is available for this part.