The LM4890IBPX is an industrial-grade audio amplifier IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and is mounted on the bottom. The device is packaged in a 8-pin VFBGA package with dimensions of 1.361mm in width and length. It operates within a supply voltage range of 2.2V to 5.5V and has a single function. The LM4890IBPX is suitable for industrial applications.
Rochester Electronics LM4890IBPX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B8 |
| Width | 1.361 |
| Length | 1.361 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM4890IBPX to view detailed technical specifications.
No datasheet is available for this part.