8-pin DIP tone decoder IC, operating from a 5V supply. Features a commercial temperature grade with a range of 0°C to 70°C. This specialized telecom IC offers a single function within its plastic DIP-8 package, measuring 7.62mm in width and 9.817mm in length.
Rochester Electronics LM567CN/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM567CN/NOPB to view detailed technical specifications.
No datasheet is available for this part.