The LM614AIN is a dual operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDIP-T16 and a supply voltage of 5V. The amplifier has a slew rate of 0.65V/us and a common-mode reject ratio of 90dB. It is available in a 16-pin PDIP package with a width of 7.62mm and a length of 21.755mm.
Rochester Electronics LM614AIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.03 |
| Slew Rate-Nom | 0.65 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 520 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM614AIN to view detailed technical specifications.
No datasheet is available for this part.