The LM614CN is a commercial-grade dual operational amplifier from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V, with a maximum limit of 36V. This device features a maximum input offset voltage of 6.5mV and a slew rate of 0.65V/us. The LM614CN is packaged in a 16-pin PDIP, measuring 7.62mm in width and 21.755mm in length.
Rochester Electronics LM614CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.03 |
| Slew Rate-Nom | 0.65 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 520 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM614CN to view detailed technical specifications.
No datasheet is available for this part.