The LM615AMN is a 16-pin dual in-line package (DIP) comparator from Rochester Electronics. It operates within a temperature range of -55°C to 125°C, making it suitable for military-grade applications. The device has a nominal supply voltage of 5V and a maximum supply voltage limit of 18V. It features an input offset voltage of up to 3000 microvolts and an average bias current of 25 microamperes. The LM615AMN is designed for use in specialty logic applications.
Rochester Electronics LM615AMN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 5 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.025 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM615AMN to view detailed technical specifications.
No datasheet is available for this part.