The LM615IN comparator is a 5-function industrial-grade device with a nominal supply voltage of 5V and a maximum supply voltage limit of 18V. It features a maximum input offset voltage of 5000mV and an average bias current of 35nA. The comparator operates within a temperature range of -40°C to 85°C and is available in a 16-pin DIP package.
Rochester Electronics LM615IN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM615IN to view detailed technical specifications.
No datasheet is available for this part.