The LM615MN is a dual comparator IC from Rochester Electronics with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features 16 terminals and a terminal position of dual. The device is packaged in a R-PDIP-T16 package and has a width of 7.62 and a length of 21.755. The LM615MN operates within a supply voltage range of 5V to 18V and has an average bias current of 0.035mA. It is designed for use in military-grade applications and is suitable for use in comparator circuits.
Rochester Electronics LM615MN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 5 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM615MN to view detailed technical specifications.
No datasheet is available for this part.