Dual operational amplifier featuring a current-feedback architecture. Offers a nominal supply voltage of ±15V with a maximum operating temperature of 85°C and a minimum of -40°C. Key specifications include a maximum input offset voltage of 3500µV, a nominal slew rate of 1400V/µs, and a unity gain bandwidth of 110MHz. This 16-terminal device is housed in a PDSO16 (SOP-16) plastic package with dimensions of 9.9mm length and 3.9mm width.
Rochester Electronics LM6182AIM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 22 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3500 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1400 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 47 |
| Unity Gain BW-Nom | 110000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Slew Rate-Min | 375 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM6182AIM to view detailed technical specifications.
No datasheet is available for this part.