The LM7131ACM5 is a commercial-grade operational amplifier with one function, packaged in a 5-pin LSSOP. It has a terminal position of dual and a temperature grade of commercial. The amplifier is available in a 1.64mm wide and 2.92mm long package. It is suitable for use in a variety of applications where an operational amplifier is required.
Rochester Electronics LM7131ACM5 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.64 |
| Length | 2.92 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM7131ACM5 to view detailed technical specifications.
No datasheet is available for this part.