The LM7372MR is an industrial-grade dual operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5V nominal supply voltage and a maximum supply voltage limit of 18V. The amplifier has a maximum input offset voltage of 10,000 microvolts and a maximum average bias current of 12 microamperes. The device is packaged in a plastic, 8-pin R-PDSO-G8 package and is suitable for use in industrial applications.
Rochester Electronics LM7372MR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 12 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 700 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 100000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM7372MR to view detailed technical specifications.
No datasheet is available for this part.