The LM741CMX operational amplifier is a dual, commercial-grade device with a maximum operating temperature of 70°C. It has 8 terminals and a nominal supply voltage of 15V. The amplifier type is operational and has a maximum input offset voltage of 4000mV. The device has a slew rate of 0.7V/μs and a common-mode reject ratio of 90dB. It operates within a temperature range of 0°C to 70°C.
Rochester Electronics LM741CMX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.21 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.7 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1500 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM741CMX to view detailed technical specifications.
No datasheet is available for this part.