The LM759CP operational amplifier is a single operational amplifier with a nominal supply voltage of 15V and a maximum supply voltage of 18V. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device has a maximum average bias current of 0.25mA and a slew rate of 0.5. It is available in a 4-pin R-PSFM-T4 package.
Rochester Electronics LM759CP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM759CP to view detailed technical specifications.
No datasheet is available for this part.