The LM759H/883 is an operational amplifier with a 15V supply voltage and a maximum input offset voltage of 3000uV. It has a maximum average bias current of 0.15mA and a slew rate of 0.6V/us. The amplifier is packaged in a metal can with 8 terminals, mounted on the bottom. It meets the screening level of MIL-STD-883.
Rochester Electronics LM759H/883 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.6 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics LM759H/883 to view detailed technical specifications.
No datasheet is available for this part.