The LM759MH operational amplifier is a single-channel device with a nominal supply voltage of 15V and a maximum supply voltage of 18V. It features an input offset voltage of up to 3000uV and an average bias current of 0.15mA. The amplifier has a slew rate of 0.6V/us and a unity gain bandwidth of 1MHz. It is packaged in an 8-pin configuration with terminals positioned on the bottom.
Rochester Electronics LM759MH technical specifications.
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.6 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM759MH to view detailed technical specifications.
No datasheet is available for this part.