Rochester Electronics LM75CIMM-5 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 9 |
| Termination Type | SOLDER |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM75CIMM-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.