Rochester Electronics LM760CJ-14 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 6.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 60 |
| Neg Supply Voltage-Nom (Vsup) | -6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM760CJ-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.