The LM760H/883 comparator operates within a temperature range of -55°C to 125°C. It features a supply voltage of 6.5V and an input offset voltage of up to 6000mV. The device has a maximum average bias current of 60mA and is available in an 8-pin O-MBCY-W8 package.
Rochester Electronics LM760H/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 60 |
| Neg Supply Voltage-Nom (Vsup) | -6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM760H/883 to view detailed technical specifications.
No datasheet is available for this part.