The LM78CCVF is a specialized IC with a quad terminal position in a 10x10mm S-PQFP-G44 package. It operates within a temperature range of -10 to 100 degrees Celsius. The device has a single function and is supplied with a nominal voltage of 5V, a maximum voltage of 5.75V, and a minimum voltage of 4.25V.
Rochester Electronics LM78CCVF technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.75 |
| Supply Voltage-Min (Vsup) | 4.25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM78CCVF to view detailed technical specifications.
No datasheet is available for this part.