The LM78M06CT is a single-output linear voltage regulator with a nominal output voltage of 6V and a maximum output current of 0.5A. It operates over a temperature range of -40°C to 125°C and has an input voltage range of 8V to 35V. The device is packaged in a TO-220, 3 PIN package.
Rochester Electronics LM78M06CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| Output Voltage1-Min | 5.75 |
| Output Voltage1-Max | 6.25 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | -40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM78M06CT to view detailed technical specifications.
No datasheet is available for this part.