Rochester Electronics LM837M technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Output Current | 40mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM837M to view detailed technical specifications.
No datasheet is available for this part.